BK Precision Digital Bench Power Supply, 1-Output 1 V to 60V, 200 W, 3.3 A Max, UKAS

Subtotal (1 unit)*

£500.82

(exc. VAT)

£600.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£500.82

*price indicative

RS Stock No.:
197-9851
Mfr. Part No.:
BK1698B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Voltage

60V

Number of Outputs

1

Maximum Output Current

3.3A

Power

200W

Minimum Supply Voltage

115V

Output Type

1/60 V

Digital/Analogue

Digital

Standards/Approvals

No

Minimum Output Current

3.3A

Minimum Output Voltage

1V

Calibrated

UKAS

COO (Country of Origin):
CN
The BK1696B, BK1697B, and BK1698B programmable DC power supplies deliver exceptional cost/watt Value with several programming and protection features. This series improves upon previous models with increased display accuracy, simplified programming, and a USB Interface with added support for Basic SCPI commands. PC software is provided for timed list mode programming and data logging.;Well suited for R&D, service, production testing, and education environments all models are equipped with overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP).

Features:


Automatic CV/CC crossover operation;Store up to 10 voltage and current combinations for quick output;Lightweight and compact;Built-in voltage, current, and power meter;List mode (timed programming): program up to 20 steps;USB and RS485 interfaces;Control up to 31 power supplies from one PC through RS485, any combination of models;Protection features: Over voltage (OVP), Over current (OCP), Over Temperature (OTP), and key-lock function;Thermostatically-controlled fan (linear-speed control to minimize fan noise);PC software included for remote control, test sequence generation, and data logging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy