BK Precision 1698B Series Digital Bench Power Supply, 1 → 60V, 1 → 3.3A, 1-Output, 200W - RS Calibrated
- RS Stock No.:
- 197-9850
- Mfr. Part No.:
- BK1698B
- Brand:
- BK Precision
Subtotal (1 unit)*
£479.65
(exc. VAT)
£575.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £479.65 |
*price indicative
- RS Stock No.:
- 197-9850
- Mfr. Part No.:
- BK1698B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 1698B | |
| Model Number | BK1698B | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 1 → 60V | |
| Output Current | 1 → 3.3A | |
| Power Rating | 200W | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 1698B | ||
Model Number BK1698B | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 1 → 60V | ||
Output Current 1 → 3.3A | ||
Power Rating 200W | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CN
The Sefram 1696B Series compact 200 W DC power supplies are available with programming and protection features that commonly found in more expensive performance instrument. It is benchtop power supplies which also support adjustable voltage and current limits to protect the device under test.
Built-in voltage, current, and power meter
List mode (timed programming) program up to 20 steps
Automatic CV/CC crossover operation
Control up to 31 power supplies from one PC through RS485
Store up to 10 voltage and current
Combinations for quick output
Lightweight and compact
Large back-lit LCD display
List mode (timed programming) program up to 20 steps
Automatic CV/CC crossover operation
Control up to 31 power supplies from one PC through RS485
Store up to 10 voltage and current
Combinations for quick output
Lightweight and compact
Large back-lit LCD display
Related links
- BK Precision 1698B Series Digital Bench Power Supply 1 → 3.3A 200W - UKAS Calibrated
- BK Precision 1698B Series Digital Bench Power Supply 1 → 3.3A 200W
- BK Precision 9201B Series Bench Power Supply 10A 200W - RS Calibrated
- BK Precision 9183B Series Digital Bench Power Supply 2A 200W - RS Calibrated
- BK Precision 1697B Series Digital Bench Power Supply 1 → 5A 200W - RS Calibrated
- BK Precision 9201B Series Bench Power Supply 10A 200W
- BK Precision 9201B Series Bench Power Supply 10A 200W - UKAS Calibrated
- BK Precision 9202B Series Bench Power Supply 15A 360W - RS Calibrated


