BK Precision Digital Bench Power Supply, 1-Output 200 V to 200V, 200 W, 2 A Max, RSCAL
- RS Stock No.:
- 282-1853
- Mfr. Part No.:
- BK9184B
- Brand:
- BK Precision
Subtotal (1 unit)*
£1,454.65
(exc. VAT)
£1,745.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 14 September 2026
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,454.65 |
*price indicative
- RS Stock No.:
- 282-1853
- Mfr. Part No.:
- BK9184B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 200V | |
| Number of Outputs | 1 | |
| Power | 200W | |
| Minimum Supply Voltage | 115V ac | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Digital | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Output Current | 2A | |
| Minimum Output Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 200V | ||
Number of Outputs 1 | ||
Power 200W | ||
Minimum Supply Voltage 115V ac | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Digital | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Output Current 2A | ||
Minimum Output Voltage 200V | ||
Non Compliant
- COO (Country of Origin):
- TW
B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies
B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN Interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN Interface includes a built-in web server that allows users to configure, control, or monitor Basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular Interface card slots and automatic range selection.
Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB Interface
B&K Precision
Note
The standard output, single-channel, 2U models are the BK9171 ( 878-2090 ), BK9172 ( 878-2094 ) & BK9181 ( 878-2101 ). The 2-channel, 3U models are the BK9173 ( 878-2104 ) & BK9174 ( 878-2107 ). The higher output, single-channel, 3U models are the BK9182 ( 878-2110 ), BK9183 ( 878-2113 ), BK9184 ( 878-2117 ) & BK9185 ( 878-2126 ).
Supplied with
User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report
Related links
- BK Precision Digital Bench Power Supply 200 W UKAS
- BK Precision Digital Bench Power Supply 200 W, 2 A Max
- BK Precision Digital Bench Power Supply 200 W RSCAL
- BK Precision Digital Bench Power Supply 200 W RSCAL
- BK Precision Digital Bench Power Supply 200 W RSCAL
- BK Precision Digital Bench Power Supply 350 W RSCAL
- BK Precision Digital Bench Power Supply 108 W RSCAL
- BK Precision Digital Bench Power Supply 600 W RSCAL
