RS PRO Digital Bench Power Supply, 1-Output 0 V ac to 20V, 200 W, 10 A Max, RSCAL
- RS Stock No.:
- 123-3669
- Brand:
- RS PRO
Subtotal (1 unit)*
£495.06
(exc. VAT)
£594.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £495.06 |
*price indicative
- RS Stock No.:
- 123-3669
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 20V | |
| Maximum Output Current | 10A | |
| Power | 200W | |
| Minimum Supply Voltage | 115V ac | |
| Plug Type | IEC 320 | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 10A | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 20V | ||
Maximum Output Current 10A | ||
Power 200W | ||
Minimum Supply Voltage 115V ac | ||
Plug Type IEC 320 | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 10A | ||
Minimum Output Voltage 0V ac | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
RS PRO Programmable Switching DC Power Supplies
From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.
Features and benefits:
Applications
These programmable DC power supplies have excellent application use in generic bench-top applications in laboratories and educational institutions
How does a switch-mode power supply work?
A switch-mode power supply works by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
Supplied with
Power cord, instruction manual, test lead
Related links
- RS PRO Digital Bench Power Supply 200 W UKAS
- RS PRO Digital Bench Power Supply 200 W, 10 A Max
- RS PRO Digital Bench Power Supply 150 RSCAL
- Keysight Technologies Digital Bench Power Supply 160 W RSCAL
- Aim-TTi Digital Bench Power Supply 400 W RSCAL
- Keysight Technologies Digital Bench Power Supply 30 W RSCAL
- Keysight Technologies Digital Bench Power Supply 40 W RSCAL
- Keysight Technologies Digital Bench Power Supply 80 W RSCAL
