Tektronix PWS4000 Series Digital Bench Power Supply, 0 → 20V dc, 0 → 5A, 100W - RS Calibrated
- RS Stock No.:
- 705-6974
- Mfr. Part No.:
- PWS4205
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-6974
- Mfr. Part No.:
- PWS4205
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Series | PWS4000 | |
| Model Number | PWS4205 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 20V dc | |
| Supply Voltage | 110 V ac, 220V ac | |
| Output Current | 0 → 5A | |
| Power Rating | 100W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Series PWS4000 | ||
Model Number PWS4205 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 20V dc | ||
Supply Voltage 110 V ac, 220V ac | ||
Output Current 0 → 5A | ||
Power Rating 100W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PWS4000 Series DC Bench Power Supplies Programmable
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Low-noise linear regulation
Wide voltage and current ranges
0.03% basic voltage accuracy, 0.05% basic current accuracy
USB interface for remote programming
Bright display shows actual voltage, current and limits simultaneously
50 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 → 5 mVp-p (depending on model)
List mode for test sequencing
Remote sense, rear outputs and trigger/status lines
Constant voltage, constant current control modes
Wide voltage and current ranges
0.03% basic voltage accuracy, 0.05% basic current accuracy
USB interface for remote programming
Bright display shows actual voltage, current and limits simultaneously
50 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 → 5 mVp-p (depending on model)
List mode for test sequencing
Remote sense, rear outputs and trigger/status lines
Constant voltage, constant current control modes
Note
GBIP adapter 113-143 (TEK-USB-488) can be used for communication between USB and GPIB bus controller
Supplied with
Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)
Tektronix Power Supplies
Related links
- Tektronix PWS4000 Series Digital Bench Power Supply 0 → 5A, 100W - UKAS Calibrated
- Tektronix PWS4000 Series Digital Bench Power Supply 5A 100W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 5A 100W
- Keithley 2200 Series Digital Bench Power Supply 5A 100W
- GW Instek PPX Series Bench Power Supply 5A 100W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 5A 100W - RS Calibrated
- Keithley 2200 Series Digital Bench Power Supply 5A 100W - RS Calibrated
- BK Precision 9110 Series Digital Bench Power Supply 5A 100W - RS Calibrated


