RS PRO Digital Bench Power Supply, 1-Output 0 V ac to 20V, 200 W, 10 A Max, UKAS

Subtotal (1 unit)*

£517.06

(exc. VAT)

£620.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£517.06

*price indicative

RS Stock No.:
123-3670
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

20V

Maximum Output Current

10A

Power

200W

Minimum Supply Voltage

115V ac

Plug Type

IEC 320

Output Type

Digital

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

1

Maximum Operating Temperature

40°C

Standards/Approvals

No

Calibrated

UKAS

Minimum Output Current

10A

Minimum Output Voltage

0V ac

COO (Country of Origin):
TW

RS PRO Programmable Switching DC Power Supplies


From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.

Features and benefits:


  • The large backlit LCD panel includes output and parameter views

  • Key lock to prevent changing the settings

  • OVP (over-voltage protection), OCP (over current protection), OTP (over-temperature protection) & OPP (over-power protection) protection from unexpected conditions

  • High efficiency and high power density

  • Voltage/Current/Power Setting

  • 3 Step Fan Speed Control

  • Maximum operating temperature of +40 °C

  • 0 → 20V, 0 → 40V 0 and → 60V output voltages available as part of this range power supplies

  • Applications


    These programmable DC power supplies have excellent application use in generic bench-top applications in laboratories and educational institutions

    How does a switch-mode power supply work?


    A switch-mode power supply works by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Note

    Supplied with

    Power cord, instruction manual, test lead

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy