RS PRO Digital Bench Power Supply, 0 → 40V dc, 0 → 5A, 1-Output, 200W - UKAS Calibrated

Subtotal (1 unit)*

£512.68

(exc. VAT)

£615.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£512.68

*price indicative

RS Stock No.:
123-3690
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

115 (±10 %) V ac, 230 (±15 %) V ac

Output Voltage

0 → 40V dc

Output Current

0 → 5A

Power Rating

200W

Number of Displays

1

Bench Power Supply Type

Switching Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
TW

RS PRO Programmable Switching DC Power Supplies


From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.

Features and benefits:


  • The large backlit LCD panel includes output and parameter views

  • Key lock to prevent changing the settings

  • OVP (over-voltage protection), OCP (over current protection), OTP (over-temperature protection) & OPP (over-power protection) protection from unexpected conditions

  • High efficiency and high power density

  • Voltage/Current/Power Setting

  • 3 Step Fan Speed Control

  • Maximum operating temperature of +40 °C

  • 0 → 20V, 0 → 40V 0 and → 60V output voltages available as part of this range power supplies

Applications


These programmable DC power supplies have excellent application use in generic bench-top applications in laboratories and educational institutions

How does a switch-mode power supply work?


A switch-mode power supply works by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Power cord, instruction manual, test lead

Related links