BK Precision Digital Bench Power Supply, 1-Output 1 V to 40V, 200 W, 5 A Max, RSCAL
- RS Stock No.:
- 197-9845
- Mfr. Part No.:
- BK1697B
- Brand:
- BK Precision
Subtotal (1 unit)*
£478.82
(exc. VAT)
£574.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.82 |
*price indicative
- RS Stock No.:
- 197-9845
- Mfr. Part No.:
- BK1697B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 40V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 5A | |
| Power | 200W | |
| Output Type | 1/40 V | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 193mm | |
| Depth | 215mm | |
| Height | 98mm | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Output Voltage | 1V | |
| Minimum Output Current | 1A | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 40V | ||
Number of Outputs 1 | ||
Maximum Output Current 5A | ||
Power 200W | ||
Output Type 1/40 V | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 193mm | ||
Depth 215mm | ||
Height 98mm | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Output Voltage 1V | ||
Minimum Output Current 1A | ||
- COO (Country of Origin):
- CN
The BK1696B, BK1697B, and BK1698B programmable DC power supplies deliver exceptional cost/watt Value with several programming and protection features. This series improves upon previous models with increased display accuracy, simplified programming, and a USB Interface with added support for Basic SCPI commands. PC software is provided for timed list mode programming and data logging.;Well suited for R&D, service, production testing, and education environments all models are equipped with overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP).
Features:
Automatic CV/CC crossover operation;Store up to 10 voltage and current combinations for quick output;Lightweight and compact;Built-in voltage, current, and power meter;List mode (timed programming): program up to 20 steps;USB and RS485 interfaces;Control up to 31 power supplies from one PC through RS485, any combination of models;Protection features: Over voltage (OVP), Over current (OCP), Over Temperature (OTP), and key-lock function;Thermostatically-controlled fan (linear-speed control to minimize fan noise);PC software included for remote control, test sequence generation, and data logging
Related links
- BK Precision Digital Bench Power Supply 200 W UKAS
- BK Precision Digital Bench Power Supply 200 W, 5 A Max
- BK Precision Digital Bench Power Supply 200 W RSCAL
- BK Precision Digital Bench Power Supply 5 kW RSCAL
- BK Precision Digital Bench Power Supply 200 W RSCAL
- BK Precision Digital Bench Power Supply 960 W RSCAL
- BK Precision Digital Bench Power Supply 210 W RSCAL
- BK Precision Digital Bench Power Supply 5.1 kW RSCAL
