RS PRO Digital Bench Power Supply, 0 → 60V, 0 → 5A, 1-Output, 300W - UKAS Calibrated

Subtotal (1 unit)*

£299.73

(exc. VAT)

£359.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 253 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 28 November 2025
  • Plus 116 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£299.73

*price indicative

RS Stock No.:
175-7370
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 60V

Supply Voltage

230V ac

Output Current

0 → 5A

Power Rating

300W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

USB

Input Connector

IEC 320-C14

Maximum Temperature

+40°C

Minimum Temperature

0°C

COO (Country of Origin):
CN

RS PRO RS6005P Digital Control DC Power Supply with USB and RS232 Interfaces, 0-60V, 0-5A


The RS PRO RS6005P digital control DC power supply is a user-friendly, compact & lightweight designed power supply unit with a simple to read 4 digit display of the voltage and current values and features an output voltage range of 0-60V and an output current range of 0-5A. This highly reliable and accurate power supply is suitable for various applications such as production, labs, colleges and features an intelligent temperature controlled fan with low noise and ripple. This versatile bench power supply offers a heavy duty-single channel with constant-voltage and constant linear power supply, as well as a knob lock function to prevent improper operation.

Features and Benefits:


Voltage Range: 0-60V
Current Range: 0-5A
Complete programmable
Industrial grade, with load for a long time
Encoder-controlled fine & coarse adjustment
Intelligent temperature-controlled fan
Compact design
Constant current & constant voltage
Current pre-set
4-digital display
10mV / 1mA high accuracy and resolution
Low noise and ripple
Knob Lock function to avoid improper operation
Interfaces: USB and RS232
Input Voltage: 230 V (±10%)
UK & Euro leads supplied

Applications:


A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on.

The most common and versatile regulated DC power supply is the constant current (CC) or constant voltage (CV) type which as the name implies can provide either a constant current or constant voltage within a certain range.

General laboratory
Education
Industry
Research
Production
Workshops

What is this device supplied with?


User manual, Power cord (1.2 m, 1 x UK plug & 1 x EURO plug for European market), USB cable, software CD.

Does this device feature CC / CV?


The RS PRO RS6005P features both Constant Current (CC) and Constant Voltage (CV).

Does it have an adjustable current?


Yes this model features an adjustable current of 0-5A.

Related links