BK Precision 1739 Series Digital Bench Power Supply, 0 → 30V, 0 → 999.9mA, 1-Output, ≤70W - UKAS
- RS Stock No.:
- 122-2031
- Mfr. Part No.:
- BK1739
- Brand:
- BK Precision
Subtotal (1 unit)*
£770.03
(exc. VAT)
£924.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £770.03 |
*price indicative
- RS Stock No.:
- 122-2031
- Mfr. Part No.:
- BK1739
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 1739 | |
| Model Number | BK1739 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 30V | |
| Supply Voltage | 110 → 220V ac | |
| Output Current | 0 → 999.9mA | |
| Power Rating | ≤70W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Precision DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 1739 | ||
Model Number BK1739 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 30V | ||
Supply Voltage 110 → 220V ac | ||
Output Current 0 → 999.9mA | ||
Power Rating ≤70W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Precision DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
B&K Precision Model 1739 Low Current High Resolution DC Power Supply
B&K Precision model 1739 low current high resolution DC power supply has excellent load regulation and low noise characteristics. Two 4-digit LED displays continuously monitor the output voltage and current. The power supplies can be operated locally from the front panel or remotely through the RS-232 interface. The mechanical configuration conserves bench space and allows for easy portability.
Using a MOSFET circuit design and high quality components with very low temperature coefficients, the power supply is extremely stable and capable of outputting current as low as 1 mA with a 100 μA settable resolution. This power supply was designed for electrical and electronics applications requiring precise levels of low current, including 4-20 mA current loop testing, calibration or basic IC testing.
Using a MOSFET circuit design and high quality components with very low temperature coefficients, the power supply is extremely stable and capable of outputting current as low as 1 mA with a 100 μA settable resolution. This power supply was designed for electrical and electronics applications requiring precise levels of low current, including 4-20 mA current loop testing, calibration or basic IC testing.
Features and Benefits
Low 1 mA settable current limit with 0.1 mA resolution
Output on/off button
Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Saved programmed values upon power-up
RS-232 interface
Pre-regulator for limiting internal dissipation for higher reliability
Isolated output
Overload protection
Reverse polarity protection
Power-on self test
Modern functional configuration conserves bench space and aids portability
Output on/off button
Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Saved programmed values upon power-up
RS-232 interface
Pre-regulator for limiting internal dissipation for higher reliability
Isolated output
Overload protection
Reverse polarity protection
Power-on self test
Modern functional configuration conserves bench space and aids portability
Areas of Application
4-20 mA loop testing
Calibration
IC testing
Service shops
Engineering laboratories
Production testing
School laboratories
Home use by hobbyists
Calibration
IC testing
Service shops
Engineering laboratories
Production testing
School laboratories
Home use by hobbyists
Supplied with
Power cord, instruction manual, RS232 cable
B&K Precision
Related links
- BK Precision 1739 Series Digital Bench Power Supply 0 → 999.9mA ≤70W - RS Calibrated
- BK Precision 1739 Series Digital Bench Power Supply 1A 30W
- BK Precision 1735A Series Bench Power Supply 0 → 3A, 1-Output
- BK Precision 1671A Series Digital Bench Power Supply 5A 158W - UKAS Calibrated
- BK Precision 1671A Series Digital Bench Power Supply 5A 158W
- BK Precision 1671A Series Digital Bench Power Supply 5A 158W - RS Calibrated
- BK Precision 9129B Series Digital Bench Power Supply 3A 195W
- BK Precision 1694 Series Digital Bench Power Supply 30A 900W


