BK Precision 1671A Series Digital Bench Power Supply, 0 → 30V, 5A, 3-Output, 158W - RS Calibrated
- RS Stock No.:
- 817-6760
- Mfr. Part No.:
- BK1671A
- Brand:
- BK Precision
Subtotal (1 unit)*
£327.19
(exc. VAT)
£392.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.19 |
*price indicative
- RS Stock No.:
- 817-6760
- Mfr. Part No.:
- BK1671A
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 1671A | |
| Model Number | BK1671A | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 30V | |
| Output Current | 5A | |
| Power Rating | 158W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Triple Output DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 1671A | ||
Model Number BK1671A | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 30V | ||
Output Current 5A | ||
Power Rating 158W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Triple Output DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
B&K Precision Model 1671A Triple Output DC Bench Power Supply
B&K Precision Model 1671A is a general purpose triple output DC bench power supply. The main outputs are versatile constant voltage or constant current regulated power source that is variable from 0 - 30 V and 0 - 5 A. An indicator lights in the constant current mode and serves as an overload indicator in the constant voltage mode. The 1671A is competitively priced against most single output power supplies but offers the advantages of fixed 5V and 12V outputs capable of providing up to 0.5A each.
A common application of the 1671A is the powering of circuit boards while troubleshooting. Many circuit boards require two or three input voltages, with the most common values being 5V and 12V. The 1671A can provide up to three outputs simultaneously and, because each output is fully isolated, any output can be connected for positive or negative polarity.
The main output voltage and current are continuously monitored by two digital LCD meters with resolution of 0.1V and 0.01A. The 1671A can operate continuously at its maximum rated output and is fully overload-protected. This bench power supply is popular for general electronic servicing, school electronics laboratories and powering up projects in general.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
A common application of the 1671A is the powering of circuit boards while troubleshooting. Many circuit boards require two or three input voltages, with the most common values being 5V and 12V. The 1671A can provide up to three outputs simultaneously and, because each output is fully isolated, any output can be connected for positive or negative polarity.
The main output voltage and current are continuously monitored by two digital LCD meters with resolution of 0.1V and 0.01A. The 1671A can operate continuously at its maximum rated output and is fully overload-protected. This bench power supply is popular for general electronic servicing, school electronics laboratories and powering up projects in general.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
One variable 0 - 30 Vdc, 0 - 5 A section
One 12Vdc fixed section
One 5Vdc fixed section
Dimensions 124 x 216 x 292 mm
Weight 6.5kg
One 12Vdc fixed section
One 5Vdc fixed section
Dimensions 124 x 216 x 292 mm
Weight 6.5kg
Supplied with
instruction manual, spare fuse
B&K Precision
Related links
- BK Precision 1671A Series Digital Bench Power Supply 5A 158W - UKAS Calibrated
- BK Precision 1671A Series Digital Bench Power Supply 5A 158W
- RS PRO Digital Bench Power Supply 0 → 5A 158W - RS Calibrated
- Keithley 2200 Series Digital Bench Power Supply 5A 150W - RS Calibrated
- GW Instek GPP Series Bench Power Supply 5A 385W
- PeakTech P6 Series Analogue Laboratory Power Supply 5A 150W
- BK Precision 1739 Series Digital Bench Power Supply 0 → 999.9mA ≤70W - RS Calibrated
- Keithley 2200 Series Digital Bench Power Supply 5A 150W - UKAS Calibrated


