BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 30V, 30 W, 1 A Max, RSCAL

Subtotal (1 unit)*

£749.39

(exc. VAT)

£899.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£749.39

*price indicative

RS Stock No.:
122-2030
Mfr. Part No.:
BK1739
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

30V

Maximum Output Current

1A

Power

30W

Minimum Supply Voltage

110V ac

Maximum Supply Voltage

220V ac

Output Type

0/30 V

Plug Type

IEC 320

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Calibrated

RSCAL

Minimum Output Voltage

0V ac

Minimum Output Current

1A

RoHS Status: Exempt

COO (Country of Origin):
TW

B&K Precision Model 1739 Low Current High Resolution DC Power Supply


B&K Precision model 1739 low current high resolution DC power supply has excellent load regulation and low noise characteristics. Two 4-digit LED displays continuously monitor the output voltage and current. The power supplies can be operated locally from the front panel or remotely through the RS-232 interface. The mechanical configuration conserves bench space and allows for easy portability.

Using a MOSFET circuit design and high quality components with very low temperature coefficients, the power supply is extremely stable and capable of outputting current as low as 1 mA with a 100 μA settable resolution. This power supply was designed for electrical and electronics applications requiring precise levels of low current, including 4-20 mA current loop testing, calibration or Basic IC testing.

Features and Benefits


Low 1 mA settable current limit with 0.1 mA resolution

Output on/off button

Low ripple and noise

Excellent regulation

Constant voltage (CV) and constant current (CC) operation

Two large, easy-to-read LED displays provide good visibility in bright or low light

LED indication for CV and CC modes

Saved programmed values upon power-up

RS-232 Interface

Pre-regulator for limiting internal dissipation for higher reliability

Isolated output

Overload protection

Reverse polarity protection

Power-on self test

Modern functional configuration conserves bench space and aids portability

Areas of Application


4-20 mA loop testing

Calibration

IC testing

Service shops

Engineering laboratories

Production testing

School laboratories

Home use by hobbyists

B&K Precision


Supplied with

Power cord, instruction manual, RS232 cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy