BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 80V, 1.2 kW, 60 A Max, RSCAL
- RS Stock No.:
- 886-484
- Mfr. Part No.:
- BK9115
- Brand:
- BK Precision
Subtotal (1 unit)*
£2,235.32
(exc. VAT)
£2,682.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,235.32 |
*price indicative
- RS Stock No.:
- 886-484
- Mfr. Part No.:
- BK9115
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 60A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 80V | |
| Power | 1.2kW | |
| Minimum Supply Voltage | 115V ac | |
| Output Type | 0/80 V | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 60A | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 60A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 80V | ||
Power 1.2kW | ||
Minimum Supply Voltage 115V ac | ||
Output Type 0/80 V | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 60A | ||
Minimum Output Voltage 0V ac | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- CN
B&K Precision Model 9115 Multi Range Programmable DC Power Supply
B&K Precision model 9115 can replace several supplies on the bench or in the rack. Unlike conventional supplies with fixed output ratings, this multi-range power supply automatically recalculates voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current parameters. For benchtop applications, the 9115 provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. System integrators benefit from the standard USB (USBTMC-compliant), RS-232, GPIB and RS-485 interfaces supporting SCPI commands.
Output rating up to 1200 W within 80 V/ 60 A
Compact, high density, 1U rackmount form factor
High programming and readback resolution of 1 mV/1 mA
Adjustable voltage rise and fall times
Sequence programming (list mode)
Store and Recall up to 100 instrument settings
Standard USB (USBTMC-compliant), RS-232, GPIB, and RS-485 interfaces supporting SCPI commands for remote control
Analog Interface with control and monitoring functions
Remote sense
Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
Softpanel for remote control, test sequence generation and data logging (this software integrates with Data Dashboard for LabVIEW apps enabling iOS, Android or Windows 8 compatible tablets or smart phones to remotely monitor select measurement indicators)
B&K Precision
Supplied with
Power cord, instruction manual
Related links
- BK Precision Digital Bench Power Supply 1.2 kW UKAS
- BK Precision Digital Bench Power Supply 1.2 kW, 60 A Max
- BK Precision Analogue Bench Power Supply 1.2 kW RSCAL
- BK Precision Digital Bench Power Supply 1.4 kW RSCAL
- BK Precision Digital Bench Power Supply 900 W RSCAL
- BK Precision Digital Bench Power Supply 900 W RSCAL
- BK Precision Digital Bench Power Supply 360 W RSCAL
- BK Precision Digital Bench Power Supply 600 W RSCAL
