RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-315
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£146.63
(exc. VAT)
£175.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.63 |
*price indicative
- RS Stock No.:
- 694-315
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 500mA | |
| Mount Type | Screw | |
| Current Type | AC/DC | |
| Base Diameter | 128mm | |
| Terminal Type | Plug-In Screw | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO Beacons | |
| Maximum Operating Temperature | 60°C | |
| Height | 132mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 500mA | ||
Mount Type Screw | ||
Current Type AC/DC | ||
Base Diameter 128mm | ||
Terminal Type Plug-In Screw | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO Beacons | ||
Maximum Operating Temperature 60°C | ||
Height 132mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO LED Beacon, Red Housing
The RS PRO LED Beacon is designed for high visibility and reliability in industrial settings. With its robust construction and versatile mounting options, it is Ideal for signaling and alert applications. The beacon offers both steady and flashing light effects, making it suitable for various operational needs.
Features and Benefits
LED Bulb Type: Provides energy-efficient and long-lasting illumination.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effects: Offers both steady and flashing modes for flexible signaling options.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
AC/DC Compatibility: Supports both AC and DC power sources for versatile installation.
Plug-In Screw Terminal: Facilitates easy and secure electrical connections.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effects: Offers both steady and flashing modes for flexible signaling options.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
AC/DC Compatibility: Supports both AC and DC power sources for versatile installation.
Plug-In Screw Terminal: Facilitates easy and secure electrical connections.
Applications
Industrial signaling
Emergency alert systems
Safety warning indicators
Machine status indication
Emergency alert systems
Safety warning indicators
Machine status indication
Additional Information
Complies with CE, REACH, RoHS, and UL standards, ensuring high safety and quality standards.
Includes lamp for immediate use upon installation.
Includes lamp for immediate use upon installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Amber LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Double Strobe LED Bulb, IP66
- RS PRO RS PRO Beacons Series Amber LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 240V ac Steady LED Bulb, IP66


