RS PRO RS PRO Beacons Series Amber LED Beacon 24V ac/dc Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-310
- Brand:
- RS PRO
Subtotal (1 unit)*
£83.10
(exc. VAT)
£99.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.10 |
*price indicative
- RS Stock No.:
- 694-310
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Screw | |
| Current Consumption | 100mA | |
| Base Diameter | 94mm | |
| Terminal Type | Plug-In Screw | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO Beacons | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Screw | ||
Current Consumption 100mA | ||
Base Diameter 94mm | ||
Terminal Type Plug-In Screw | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO Beacons | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO 94 mm LED Beacon, Red Housing
The RS PRO LED Beacon is a versatile signalling device designed for industrial environments. With a robust red housing and amber lens, it provides reliable Visual alerts in both steady and flashing modes. Ideal for applications requiring clear and effective signalling, it operates efficiently on both AC and DC power sources.
Features and Benefits
LED Bulb Type: Ensures long-lasting performance and energy efficiency.
IP66 Rating: Offers protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Provides both steady and flashing modes for versatile signalling options.
Wide Operating Temperature Range: Functions reliably from -30 °C to 60 °C, suitable for various climates.
Plug-In Screw Terminal: Facilitates easy and secure installation.
IP66 Rating: Offers protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Provides both steady and flashing modes for versatile signalling options.
Wide Operating Temperature Range: Functions reliably from -30 °C to 60 °C, suitable for various climates.
Plug-In Screw Terminal: Facilitates easy and secure installation.
Applications
Industrial automation
Safety signalling
Machinery status indication
Warehouse and logistics
Safety signalling
Machinery status indication
Warehouse and logistics
Additional Information
Complies with CE, REACH, RoHS, and UL standards ensuring high safety and environmental standards.
Includes lamp for immediate operation upon installation.
Includes lamp for immediate operation upon installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Beacons Series Amber LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO Amber LED Beacon 24V dc Steady Screw IP66


