RS PRO RS PRO Beacons Series Red LED Beacon 240V ac/dc Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-317
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£142.54
(exc. VAT)
£171.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.54 |
*price indicative
- RS Stock No.:
- 694-317
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Screw | |
| Current Consumption | 110mA | |
| Base Diameter | 94mm | |
| Terminal Type | Plug-In Screw | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO Beacons | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Screw | ||
Current Consumption 110mA | ||
Base Diameter 94mm | ||
Terminal Type Plug-In Screw | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO Beacons | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO LED Beacon 94 mm Red
The RS PRO LED Beacon is designed for industrial environments requiring reliable Visual signaling. With a robust 94 mm diameter and a vibrant red housing, this beacon is Ideal for safety and warning applications. It operates on both AC and DC current, offering flexibility in various settings.
Features and Benefits
LED Bulb Type: Provides long-lasting and energy-efficient illumination.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Offers both steady and flashing modes for versatile signaling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
Screw Mount Type: Facilitates easy and secure installation.
Plug-In Screw Terminal: Allows for straightforward electrical connections.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Offers both steady and flashing modes for versatile signaling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
Screw Mount Type: Facilitates easy and secure installation.
Plug-In Screw Terminal: Allows for straightforward electrical connections.
Applications
Industrial safety signaling
Emergency warning systems
Construction site alerts
Manufacturing process indicators
Emergency warning systems
Construction site alerts
Manufacturing process indicators
Additional Information
Complies with CE, REACH, RoHS, and UL standards, ensuring high safety and environmental standards.
Includes an LED lamp, ready for immediate use.
Includes an LED lamp, ready for immediate use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Amber LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Amber LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Double Strobe LED Bulb, IP66


