RS PRO RS PRO Beacons Series Amber LED Beacon 240V ac Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-309
- Brand:
- RS PRO
Subtotal (1 unit)*
£99.07
(exc. VAT)
£118.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.07 |
*price indicative
- RS Stock No.:
- 694-309
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Screw | |
| Current Consumption | 75mA | |
| Base Diameter | 94mm | |
| Housing Colour | Red | |
| Terminal Type | Plug-In Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO Beacons | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Screw | ||
Current Consumption 75mA | ||
Base Diameter 94mm | ||
Housing Colour Red | ||
Terminal Type Plug-In Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO Beacons | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO 94 mm LED Beacon, 240 V AC
The RS PRO LED Beacon is a versatile signalling device designed for industrial environments. With its robust construction and dual light effects, it provides reliable Visual alerts for safety and operational purposes. Ideal for use in harsh conditions, this beacon ensures visibility and compliance with key standards.
Features and Benefits
LED Bulb Type: Offers energy efficiency and long lifespan.
IP66 Rating: Ensures protection against dust and powerful water jets.
Dual Light Effect: Provides both steady and flashing modes for versatile signalling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Screw Mount Type: Allows for secure and easy installation.
IP66 Rating: Ensures protection against dust and powerful water jets.
Dual Light Effect: Provides both steady and flashing modes for versatile signalling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Screw Mount Type: Allows for secure and easy installation.
Applications
Industrial automation
Safety signalling
Machinery status indication
Warehouse operations
Safety signalling
Machinery status indication
Warehouse operations
Additional Information
Standards Approvals: CE, REACH, RoHS, UL compliant
Housing Colour: Red
Lens Colour: Amber
Current Consumption: 75 mA
Maximum Supply Voltage: 240 V AC
Terminal Type: Plug-In Screw
Housing Colour: Red
Lens Colour: Amber
Current Consumption: 75 mA
Maximum Supply Voltage: 240 V AC
Terminal Type: Plug-In Screw
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Beacons Series Amber LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO Clear LED Beacon 240V Steady LED Bulb, IP66


