RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady, Flashing Screw, LED Bulb, IP66

Subtotal (1 unit)*

£146.63

(exc. VAT)

£175.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.63

*price indicative

RS Stock No.:
694-314
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Beacon

Light Effect

Steady, Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Screw

Current Type

AC

Current Consumption

100mA

Base Diameter

128mm

Housing Colour

Red

Terminal Type

Plug-In Screw

Maximum Supply Voltage

240V ac

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

RS PRO Beacons

Maximum Operating Temperature

60°C

Height

132mm

IP Rating

IP66

Standards/Approvals

CE, REACH, RoHS, UL

COO (Country of Origin):
AT

RS PRO LED Beacon, 240 V AC


The RS PRO LED Beacon is designed for high visibility and reliability in industrial environments. With a robust IP66 rating, it is suitable for both indoor and outdoor use, providing a steady or flashing light effect for clear signaling. Ideal for safety and warning applications, this beacon ensures effective communication in various settings.

Features and Benefits


LED Bulb Type: Offers long-lasting and energy-efficient performance.
IP66 Rating: Ensures protection against dust and powerful water jets, suitable for harsh environments.
Dual Light Effect: Provides both steady and flashing modes for versatile signaling.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C, accommodating extreme conditions.
Plug-In Screw Terminal: Facilitates easy and secure installation.

Applications


Industrial safety signaling
Emergency warning systems
Construction sites
Manufacturing facilities

Additional Information


Complies with CE, REACH, RoHS, and UL standards, ensuring high quality and safety compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy