RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady, Flashing Screw, LED Bulb, IP66
- RS Stock No.:
- 694-307
- Brand:
- RS PRO
Subtotal (1 unit)*
£99.07
(exc. VAT)
£118.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.07 |
*price indicative
- RS Stock No.:
- 694-307
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 75mA | |
| Mount Type | Screw | |
| Base Diameter | 94mm | |
| Terminal Type | Plug-In Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Series | RS PRO Beacons | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 75mA | ||
Mount Type Screw | ||
Base Diameter 94mm | ||
Terminal Type Plug-In Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Series RS PRO Beacons | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
- COO (Country of Origin):
- AT
RS PRO 94 mm LED Beacon, Red Housing
The RS PRO LED Beacon is designed for industrial environments where Visual signaling is crucial. With a robust red housing and versatile light effects, it provides clear and reliable alerts in various settings. Its IP66 rating ensures protection against dust and water, making it suitable for both indoor and outdoor use.
Features and Benefits
LED Bulb Type: Offers energy efficiency and long lifespan.
Current Consumption: 75 mA for low energy usage.
IP66 Rating: Ensures protection against dust and water ingress.
Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Light Effects: Provides both steady and flashing modes for versatile signaling.
Mount Type: Screw mount for secure installation.
Plug-In Screw Terminal: Facilitates easy and quick connections.
Current Consumption: 75 mA for low energy usage.
IP66 Rating: Ensures protection against dust and water ingress.
Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Light Effects: Provides both steady and flashing modes for versatile signaling.
Mount Type: Screw mount for secure installation.
Plug-In Screw Terminal: Facilitates easy and quick connections.
Applications
Industrial automation
Safety signaling
Construction sites
Warehouses
Manufacturing facilities
Safety signaling
Construction sites
Warehouses
Manufacturing facilities
Additional Information
Standards Approvals: CE, REACH, RoHS, UL compliant for safety and quality assurance.
Lamp Included: Ready to use with included LED lamp.
Lamp Included: Ready to use with included LED lamp.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 240V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Amber LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 240V ac Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Red LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Green LED Beacon 24V ac/dc Steady LED Bulb, IP66
- RS PRO RS PRO Beacons Series Amber LED Beacon 24V ac/dc Steady LED Bulb, IP66


