RS PRO RS PRO Beacons Series Red LED Beacon 48V ac/dc Double Strobe, Multi Strobe Screw, LED Bulb, IP66

Image representative of range

Subtotal (1 unit)*

£95.32

(exc. VAT)

£114.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.32

*price indicative

RS Stock No.:
694-321
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Beacon

Light Effect

Double Strobe, Multi Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Current Consumption

300mA

Mount Type

Screw

Base Diameter

94mm

Housing Colour

Red

Terminal Type

Plug-In Screw

Maximum Supply Voltage

48V ac/dc

Lamp Included

Yes

Series

RS PRO Beacons

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

CE, REACH, RoHS, UL

COO (Country of Origin):
AT

RS PRO LED Beacon, 48 V AC/DC


The RS PRO LED Beacon is a versatile signalling device designed for industrial environments. With its robust construction and dual strobe light effects, it is Ideal for alerting and warning applications. The beacon's IP66 rating ensures it is suitable for use in harsh conditions, providing reliable performance in both indoor and outdoor settings.

Features and Benefits


LED Bulb Type: Provides energy-efficient and long-lasting illumination.
IP66 Rating: Offers excellent protection against dust and water ingress.
Dual Light Effects: Features double strobe and multi strobe options for enhanced visibility.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Plug-In Screw Terminal: Allows for easy and secure electrical connections.

Applications


Industrial signalling
Safety warning systems
Emergency alert systems
Outdoor and indoor environments

Additional Information


Complies with CE, REACH, RoHS, and UL standards ensuring quality and safety.
Includes LED lamp for immediate use.
Red housing and lens for clear visibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy