TE Connectivity Barrier Strip, 19 Contact, 1 Row
- RS Stock No.:
- 480-338
- Distrelec Article No.:
- 304-57-860
- Mfr. Part No.:
- 1-1546119-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£153.78
(exc. VAT)
£184.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.78 | £12.815 |
*price indicative
- RS Stock No.:
- 480-338
- Distrelec Article No.:
- 304-57-860
- Mfr. Part No.:
- 1-1546119-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 19 | |
| Orientation | Vertical | |
| Number of Rows | 1 | |
| Wire Size | 22/18 AWG | |
| Series | 3PCR | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, CE marked (finished products), EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 19 | ||
Orientation Vertical | ||
Number of Rows 1 | ||
Wire Size 22/18 AWG | ||
Series 3PCR | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, CE marked (finished products), EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity product represents an innovative solution designed with modern engineering to meet the rigorous demands of today's electronic applications. Offering exceptional reliability, it is suitable for various circuit conditions, ensuring optimal performance. The design prioritizes ease of integration while maintaining robust functionality across diverse environments. As a testament to its quality, this product adheres to stringent compliance standards, making it a trusted option for professionals seeking both efficiency and safety in their electronic assemblies.
Promotes seamless wave soldering capabilities up to 265°C
Compliant with EU RoHS and ELV directives, ensuring minimal environmental impact
Features a halogen-free design, enhancing safety and compliance in use
Addresses key requirements of the EU REACH regulation, reaffirming commitment to safe material use
Supports a wide range of compatible TE part numbers for enhanced utility in assembly
Related links
- TE Connectivity Barrier Strip
- TE Connectivity Barrier Strip 6.35mm Pitch 10A, 300 V
- TE Connectivity Barrier Strip 8.26mm Pitch 15A, 300 V
- TE Connectivity Barrier Strip 0.438mm Pitch 20A, 600 V
- TE Connectivity Barrier Strip 8.26mm Pitch 20A 300 V
- TE Connectivity Barrier Strip 9.53mm Pitch 5 A 300 V, 600 V
- TE Connectivity Barrier Strip 9.53mm Pitch 20A, 300 V
- TE Connectivity Barrier Strip 9.53mm Pitch, 1 Row
