TE Connectivity Barrier Strip
- RS Stock No.:
- 472-618
- Distrelec Article No.:
- 304-59-107
- Mfr. Part No.:
- 1546119-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£144.18
(exc. VAT)
£173.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.18 | £2.218 |
*price indicative
- RS Stock No.:
- 472-618
- Distrelec Article No.:
- 304-59-107
- Mfr. Part No.:
- 1546119-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Orientation | Straight | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Series | 3PCR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Orientation Straight | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Series 3PCR | ||
- COO (Country of Origin):
- TW
The TE Connectivity Barrier Terminal Block is a highly versatile solution designed for advanced electrical connectivity. Engineered to meet stringent industry standards, this product excels in environments demanding reliability and performance. Its compliance with EU RoHS and ELV directives ensures that it is environmentally friendly, making it an ideal choice for new design applications. The assembly is fully capable of wave soldering processes up to 265°C, thereby accommodating a variety of integration requirements. With a free halogen content and compliance with the EU REACH Regulation, this product underscores a commitment to sustainability and safety.
Complies with EU RoHS and ELV directives for environmental safety
Wave solder capable up to 265°C to accommodate diverse assembly processes
Halogen content is BFR/CFR/PVC free, promoting safer environmental practices
Compatible with a wide range of components for increased functionality
Developed based on reliable supplier information and ongoing material updates
Designed for industrial applications that require high durability and performance
Related links
- TE Connectivity Barrier Strip 1 Row
- TE Connectivity Barrier Strip 6.35mm Pitch 10A, 300 V
- TE Connectivity Barrier Strip 8.26mm Pitch 15A, 300 V
- TE Connectivity Barrier Strip 9.53mm Pitch 20A, 300 V
- TE Connectivity Barrier Strip 0.438mm Pitch 20A, 600 V
- TE Connectivity Barrier Strip 8.26mm Pitch 20A 300 V
- TE Connectivity Barrier Strip
- TE Connectivity Barrier Strip 9.53mm Pitch 5 A 300 V, 600 V
