TE Connectivity Barrier Strip
- RS Stock No.:
- 471-712
- Distrelec Article No.:
- 304-57-843
- Mfr. Part No.:
- 1-1437403-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£278.05
(exc. VAT)
£333.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £278.05 | £1.39 |
*price indicative
- RS Stock No.:
- 471-712
- Distrelec Article No.:
- 304-57-843
- Mfr. Part No.:
- 1-1437403-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper | |
| Maximum Operating Temperature | 265°C | |
| Series | Buchanan | |
| Standards/Approvals | REACH SVHC Free, EU ELV Compliant, China RoHS 2 Compliant, EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Contact Material Copper Alloy | ||
Contact Plating Copper | ||
Maximum Operating Temperature 265°C | ||
Series Buchanan | ||
Standards/Approvals REACH SVHC Free, EU ELV Compliant, China RoHS 2 Compliant, EU RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Terminal screw offers a reliable solution for various electronic applications, designed to ensure secure connections within your circuits. Known for its robust construction, it utilises copper alloy as the contact base material, providing excellent conductivity and durability. The U-07 model is actively maintained, making it a dependable choice for both professional and DIY projects. With compliance to EU RoHS and other significant standards, it guarantees safety and environmental responsibility, aligning with modern market requirements. Its packaging method allows for convenience and ease of handling, catering to bulk needs for manufacturers and engineers alike.
Features low halogen content for enhanced environmental safety
Wave solder capable supporting high temperature applications
Contains no REACH SVHC ensuring compliance with stringent regulations
Sold in packaging quantities of 2000 providing great value for large projects
Designed for excellent performance in terminal block and strip applications
Related links
- TE Connectivity Barrier Strip 320 μm Pitch 150V, 20A
- TE Connectivity Barrier Strip, 1 Contact
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 10 mm Pitch 400V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
