TE Connectivity Barrier Strip, 10 Contact, 438 μm Pitch, 1 Row, 600V, 20A

Subtotal (1 pack of 35 units)*

£226.43

(exc. VAT)

£271.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£226.43£6.469

*price indicative

RS Stock No.:
504-494
Distrelec Article No.:
304-58-865
Mfr. Part No.:
1-1437416-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Barrier Strip

Pitch

438μm

Current

20A

Orientation

Vertical

Number of Rows

1

Wire Size

14AWG, 16AWG

Voltage

600V

Maximum Operating Temperature

265°C

Series

CST-100 II

Standards/Approvals

UL

COO (Country of Origin):
TW
The TE Connectivity product represents an advanced solution for your connectivity needs, designed meticulously to ensure optimum performance. With robust reliability, this offering incorporates cutting-edge technology to meet the demands of various applications. Its thoughtful design considers ease of use, ensuring a seamless integration into existing systems. This component exemplifies durability and compliance with environmental standards, making it suitable for global markets. The product aims to enhance operational efficiency while providing peace of mind through its adherence to stringent regulatory frameworks.

Active status supports immediate availability for your projects

Constructed with low halogen materials, promoting eco-friendly practices

Suitable for wave soldering processes, simplifying assembly techniques

Backed by extensive agency approvals, ensuring compliance and safety

Diverse compatibility with multiple applications enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy