TE Connectivity Barrier Strip, 8 Contact, 9.53 mm Pitch, 1 Row, 300.6V, 5.25A
- RS Stock No.:
- 471-719
- Distrelec Article No.:
- 304-63-827
- Mfr. Part No.:
- 1-1437653-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-719
- Distrelec Article No.:
- 304-63-827
- Mfr. Part No.:
- 1-1437653-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 8 | |
| Pitch | 9.53mm | |
| Current | 5.25A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 265°C | |
| Voltage | 300.6V | |
| Length | 96.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 8 | ||
Pitch 9.53mm | ||
Current 5.25A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 265°C | ||
Voltage 300.6V | ||
Length 96.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 6 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8 Position Barrier Strip is expertly designed for versatility and reliability in electrical applications. Featuring a tri-barrier style and printed circuit pin bottom termination, this product ensures secure wire-to-board connections with a 9.53 mm centerline. Built to support various wire sizes from 22 to 12 AWG, its ideal for power circuit applications, all while maintaining a compact footprint. Its robust construction combined with high operational voltage capabilities makes it suitable for demanding environments. The barrier strip's zinc/chrome plated screws and thermoplastic housing contribute to its durability, ensuring it can withstand the rigours of regular use. Additional features such as low halogen content and compliance with stringent EU regulations underscore its commitment to safety and environmental responsibility.
Designed for efficient wire-to-board connectivity
Tri-barrier style offers enhanced safety
Compatible with a wide range of wire sizes
High operational voltage rating ensures robust performance
Zinc/chrome plating enhances corrosion resistance
Thermoplastic housing promotes durability and longevity
Complies with EU RoHS and REACH regulations for environmentally-conscious use
Wave solder capable to 265°C for versatile soldering options
Packaging quantity of 100 supports bulk application needs
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300.6V, 5.25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
