Schutzinger Orange Female Banana Connector, 4 mm Connector, Tab Termination, 24A, 1kV, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.03

(exc. VAT)

£1.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 133 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.03
10 - 24£0.95
25 +£0.83

*price indicative

RS Stock No.:
609-317
Mfr. Part No.:
RS SEB 7080 Ni / OR
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Orange

Gender

Female

Termination Method

Tab

Voltage Rating

1kV

Current Rating

24A

Connector Size

4 mm

Contact Plating

Nickel

COO (Country of Origin):
DE
The Schutzinger Safety threaded socket for fixture in panels up to 6 mm thick, secured with a slotted nut M12 x 0.75 and spring washer. Fits into a hole with a diameter of 12.2 ± 0.1 mm. The flat tab can be bent up to 90° once, allowing flexible installation and ensuring a secure connection.

Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature

Related links