TE Connectivity Green Electrical Test & Measurement Accessory, Tin Plating
- RS Stock No.:
- 467-940
- Distrelec Article No.:
- 304-60-955
- Mfr. Part No.:
- 1-582118-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£115.63
(exc. VAT)
£138.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £115.63 | £0.578 |
*price indicative
- RS Stock No.:
- 467-940
- Distrelec Article No.:
- 304-60-955
- Mfr. Part No.:
- 1-582118-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Green | |
| Product Type | Electrical Test & Measurement Accessory | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Green | ||
Product Type Electrical Test & Measurement Accessory | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity test probe receptacle is a meticulously engineered connector, designed to enhance reliability and performance in electronic applications. Manufactured with precision, this component is essential for ensuring secure connections within printed circuit boards. Its innovative design features a unique funnel entry structure, making it versatile for various testing scenarios. The integration of premium materials, including brass and beryllium copper, guarantees optimal conductivity and durability. Ideal for both industrial and commercial applications, this receptacle epitomises quality and efficiency, ensuring that each connection counts.
Constructed to meet stringent EU RoHS/ELV compliance standards
Features a robust housing made from nylon GF for enhanced durability
Designed with a green housing colour, ensuring easy identification in complex setups
Incorporates two mounting legs providing stability and secure attachment to PCB
Optimised with bright tin plating to facilitate excellent conductivity
Termination post length is tailored for optimal connectivity and performance
Related links
- TE Connectivity Green Electrical Test & Measurement Accessory, Gold Plating
- TE Connectivity White Electrical Test & Measurement Accessory, Silver Plating
- TE Connectivity White Electrical Test & Measurement Accessory, Gold Plating
- TE Connectivity Red Electrical Test & Measurement Accessory
- TE Connectivity Black Electrical Test & Measurement Accessory, Gold Plating
- Hirschmann Test & Measurement Green Female Banana Socket Solder Termination 32A, Tin Plating
- Hirschmann Test & Measurement Green Female Banana Connector Solder Termination 6A, Tin Plating
- Hirschmann Test & Measurement Green Female Banana Socket Solder Termination 16A, Tin Plating