TE Connectivity Green Electrical Test & Measurement Accessory, Gold Plating

Subtotal (1 pack of 100 units)*

£153.75

(exc. VAT)

£184.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.75£1.538

*price indicative

RS Stock No.:
481-678
Distrelec Article No.:
304-54-043
Mfr. Part No.:
3-582118-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electrical Test & Measurement Accessory

Colour

Green

Contact Plating

Gold

Contact Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Test probe 130 is an advanced solution designed for seamless integration into your printed circuit board setups. This exceptional component delivers reliable connections and is engineered for high performance in power and signal applications. Crafted with gold-plated contact mating areas, it offers superior electrical conductivity while ensuring overall durability and longevity. With its board mount connector system, the test probe is tailored to provide robust connectivity in various environments. Its compact profile height from the PCB contributes to versatile design possibilities, making it ideal for compact electronic assemblies. The combination of thoughtful design and top-grade materials ensures this product meets the stringent compliance standards demanded by today's industries.

Connector system designed specifically for cable-to-board applications

Constructed from durable nylon GF for long-lasting performance

Features a side entry for efficient test probe hole location

Compatible with a range of associated parts for versatile configurations

Capable of withstanding operating temperatures from -55 to 85 °C

Wave solder capable, enabling efficient assembly processes

Low halogen content adheres to modern safety and environmental standards

Accommodates a maximum contact current rating of 4.75 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy