Schutzinger Silver Banana Connector, Nickel Plating
- RS Stock No.:
- 249-4797
- Mfr. Part No.:
- RS FK 1386 Ni
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 36 unit(s) shipping from 24 November 2025
- Plus 95 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.74 |
| 10 - 24 | £2.60 |
| 25 - 49 | £2.47 |
| 50 + | £2.33 |
*price indicative
- RS Stock No.:
- 249-4797
- Mfr. Part No.:
- RS FK 1386 Ni
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Contact Material | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Silver | ||
Contact Plating Nickel | ||
Contact Material Nickel Plated | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug has 32 A rated current and 30 VAC / 60 VDC rated voltage also solder terminal for cables up to 2.5 mm².
Nickel-plated contact parts
Thread M5 x 11
Operating temperature from -40 °C to +110 °C
Thread M5 x 11
Operating temperature from -40 °C to +110 °C
Related links
- Schutzinger Silver Male Banana Plug M4 Thread Termination 33 V ac Nickel Plating
- Schutzinger Silver Male Banana Plug 32A 70V dc, Nickel Plating
- Schutzinger Black Banana Connector Nickel Plating
- Schutzinger Red Banana Connector Nickel Plating
- Schutzinger Silver Female Banana Socket 16A 70V dc, Nickel Plating
- Schutzinger Blue Male Banana Connector Solder Termination 60 V dc, Nickel Plating
- Schutzinger Yellow Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Green Female Banana Connector M3 Thread Termination 1kV, Nickel Plating
