Schutzinger Black Banana Connector, 4 mm Connector, Nickel Plating
- RS Stock No.:
- 249-4799
- Mfr. Part No.:
- RS FK 82 L Ni / SW
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.18 |
| 10 - 24 | £2.07 |
| 25 - 49 | £1.97 |
| 50 + | £1.86 |
*price indicative
- RS Stock No.:
- 249-4799
- Mfr. Part No.:
- RS FK 82 L Ni / SW
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Contact Material | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Contact Material Nickel Plated | ||
- COO (Country of Origin):
- ES
The Schutzinger Lamella-basket plug has 10 A rated current and 30 VAC / 60 VDC rated voltage also solder terminal for cables up to 0.5 mm² with black color.
Nickel-plated contact parts
Sleeve TPE (Evoprene)
Cable diameter up to 2 mm
Operating temperature from - 30 °C to +110 °C
Sleeve TPE (Evoprene)
Cable diameter up to 2 mm
Operating temperature from - 30 °C to +110 °C
Related links
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination 60 V dc, Nickel Plating
- Schutzinger Red Banana Connector Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Black Female Banana Socket Tab Termination 1000V, Nickel Plating
- Schutzinger Black Female Banana Coupler Solder Termination 33 V ac Nickel Plating
