Schutzinger Red Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 70V dc, 32A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.28

(exc. VAT)

£2.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.28
10 - 24£2.17
25 - 49£2.05
50 +£1.94

*price indicative

RS Stock No.:
249-4798
Mfr. Part No.:
RS FK 82 L Ni / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Connector

Colour

Red

Current

32A

Termination Method

Solder

Voltage

30V ac, 70V ac

Connector Size

4 mm

Contact Plating

Nickel

Contact Material

Nickel Plated

COO (Country of Origin):
ES
The Schutzinger Lamella-basket plug has 10 A rated current and 30 VAC / 60 VDC rated voltage also solder terminal for cables up to 0.5 mm² with red color.

Nickel-plated contact parts

Sleeve for wire TPE (Evoprene)

Cable diameter up to 2 mm

Operating temperature from - 30 °C to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy