RS PRO Red Plug Banana Connector, 4 mm Connector, 10A, 1kV, Nickel Plating
- RS Stock No.:
- 285-8094
- Distrelec Article No.:
- 301-64-169
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.64
(exc. VAT)
£10.37
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 130 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £8.64 |
*price indicative
- RS Stock No.:
- 285-8094
- Distrelec Article No.:
- 301-64-169
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Gender | Plug | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 10A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Gender Plug | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 10A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- GB
The Test Plug with Retractable Shroud is a nickel plated plug comes with a retractable shroud and a cable restraint collet, offering enhanced safety and ease of use. Supplied unassembled, it provides flexibility for custom installation and assembly. Rated for 1000V with a maximum current of 10A.
RoHS compliant
Related links
- RS PRO Black Plug Banana Connector 10A Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Mueller Electric Red Plug Banana Connectors Solder Lug Termination 1kV, Nickel Plating
- Schutzinger Red Plug Banana Connector Screw Termination 33 And 70V ac/dc, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Schutzinger Red Male Banana Connector Solder Termination 1kV, Nickel Plating
- Staubli Yellow Socket Banana Connector Tab Termination 1kV, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Connector Screw Termination 1kV, Nickel Plating
