RS PRO Black Plug Banana Connector, 4 mm Connector, 10A, 1kV, Nickel Plating
- RS Stock No.:
- 285-8093
- Distrelec Article No.:
- 301-64-168
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.36
(exc. VAT)
£11.23
(inc. VAT)
- RS Stock No.:
- 285-8093
- Distrelec Article No.:
- 301-64-168
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Gender | Plug | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 10A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Gender Plug | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 10A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- GB
The Cliff Retractable 4mm Plug is an essential electrical component suitable for various applications. With a nickel-plated plug, retractable shroud, and cable restraint collet, it offers a maximum rating of 1000V, 10A CAT II. The plug is designed for cables up to Ø4.2mm, providing a secure and reliable connection for your electrical needs.
Nickel-plated plug for durability and conductivity
Retractable shroud for added safety and protection
Cable restraint collet ensures secure cable connection
Rated for 1000V, 10A CAT II for reliable performance
Suitable for cables up to Ø4.2mm for versatility
Retractable shroud for added safety and protection
Cable restraint collet ensures secure cable connection
Rated for 1000V, 10A CAT II for reliable performance
Suitable for cables up to Ø4.2mm for versatility
Related links
- RS PRO Red Plug Banana Connector 10A Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black Plug Banana Connector Socket Termination 60V, Nickel Plating
- Schutzinger Black Plug Banana Connector Screw Termination 33 And 70V ac/dc, Nickel Plating
- Mueller Electric Black Plug Banana Connectors Solder Lug Termination 1kV, Nickel Plating
- Staubli Black Plug Banana Connector 10A Nickel Plating
- Mueller Electric Yellow Plug Banana Connectors Solder Lug Termination 1kV, Nickel Plating
- Electro PJP Yellow Male Banana Plug Screw Termination 1kV, Nickel Plating

