Staubli Black Plug Banana Connector, 2mm Connector, 10A, 600V, Nickel Plating
- RS Stock No.:
- 282-1467
- Distrelec Article No.:
- 301-36-451
- Mfr. Part No.:
- 65.9866-21
- Brand:
- Staubli
Subtotal (1 unit)*
£5.46
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 107 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.46 |
*price indicative
- RS Stock No.:
- 282-1467
- Distrelec Article No.:
- 301-36-451
- Mfr. Part No.:
- 65.9866-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Plug | |
| Voltage Rating | 600V | |
| Current Rating | 10A | |
| Connector Size | 2mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Plug | ||
Voltage Rating 600V | ||
Current Rating 10A | ||
Connector Size 2mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The 1-Avel 2 mm Jumper Plug made of brass and with rigid insulating sleeves. Equipped with spring loaded MULTILAM. It is ideal, for instance, in the automotive field for test drives and servicing. With diameter of 2 mm rigid socket in insulator accepting spring loaded 2 mm diameter plugs with rigid insulating sleeve.
Insulated
RoHS compliant
Vibration proof contacts
RoHS compliant
Vibration proof contacts
Related links
- Staubli Black Plug Banana Connector Socket Termination 30V, Gold Plating
- Schutzinger Blue Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Red Female Banana Connector Tab Termination 600V, Nickel Plating
- Staubli Black Male Banana Plug Clamp Termination 600V, Nickel Plating
- Staubli Black/Red Male Banana Plug Clamp Termination 600V, Nickel Plating
- Staubli Black Female Banana Socket 10A Gold Plating
- Schutzinger Yellow Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Green Female Banana Connector Tab Termination 600V, Nickel Plating