Staubli Black Plug Banana Connector, 2mm Connector, Socket Termination, 10A, 30V, Gold Plating
- RS Stock No.:
- 285-7832
- Distrelec Article No.:
- 140-21-338
- Mfr. Part No.:
- 63.9848-21
- Brand:
- Staubli
Subtotal (1 unit)*
£8.62
(exc. VAT)
£10.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,041 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.62 |
*price indicative
- RS Stock No.:
- 285-7832
- Distrelec Article No.:
- 140-21-338
- Mfr. Part No.:
- 63.9848-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Plug | |
| Termination Method | Socket | |
| Voltage Rating | 30V | |
| Connector Size | 2mm | |
| Current Rating | 10A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Plug | ||
Termination Method Socket | ||
Voltage Rating 30V | ||
Connector Size 2mm | ||
Current Rating 10A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The insulated jumper plug with rigid socket is a must-have for automotive professionals during test drives and servicing. Equipped with a spring-loaded Multilam, this plug ensures secure and vibration-proof contacts, making it ideal for use in various electrical testing scenarios.
Insulated jumper plug with rigid socket for secure connections
Equipped with a spring-loaded Multilam for vibration-proof contacts
Ideal for automotive field applications such as test drives and servicing
Available in gold- (Au) and nickel- (Ni) plated versions for added durability
Equipped with a spring-loaded Multilam for vibration-proof contacts
Ideal for automotive field applications such as test drives and servicing
Available in gold- (Au) and nickel- (Ni) plated versions for added durability
Related links
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Connector 10A Nickel Plating
- Staubli Black Female Banana Socket Tab Termination 600V, Gold Plating
- Staubli Black Male Banana Plug Solder Termination 600V, Gold Plating
- Staubli Black Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Black Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Black Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Black Male Banana Plug Plug In Termination 30 V Silver Plating