Schutzinger Blue Female Banana Connector, 2mm Connector, Tab Termination, 10A, 600V, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.83
10 +£1.69

*price indicative

RS Stock No.:
609-318
Mfr. Part No.:
RS SEB 8660 Ni / BL
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Blue

Gender

Female

Termination Method

Tab

Voltage Rating

600V

Connector Size

2mm

Current Rating

10A

Contact Plating

Nickel

COO (Country of Origin):
FR
The Schutzinger Safety threaded socket is designed for fixture into panels up to 9 mm thick. It is fixed securely with a slotted nut M8 x 0.5 and fits into an 8.2 mm diameter hole. Installation requires the special tool MWZ 4 and a 1.5 mm hex (Allen) key. This ensures a stable and reliable mounting solution.

Nickel plated contact part
Polyamide insulation
-25 °C to +75 °C operating temperature

Related links