Schutzinger Black Female Banana Connector, 2mm Connector, Tab Termination, 10A, 600V, Nickel Plating
- RS Stock No.:
- 609-409
- Mfr. Part No.:
- RS SEB 8660 Ni / SW
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£1.83
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.83 |
| 10 + | £1.69 |
*price indicative
- RS Stock No.:
- 609-409
- Mfr. Part No.:
- RS SEB 8660 Ni / SW
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Gender | Female | |
| Termination Method | Tab | |
| Voltage Rating | 600V | |
| Current Rating | 10A | |
| Connector Size | 2mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Gender Female | ||
Termination Method Tab | ||
Voltage Rating 600V | ||
Current Rating 10A | ||
Connector Size 2mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- FR
The Schutzinger Safety threaded socket is designed for fixture into panels up to 9 mm thick. It is fixed securely with a slotted nut M8 x 0.5 and fits into an 8.2 mm diameter hole. Installation requires the special tool MWZ 4 and a 1.5 mm hex (Allen) key. This ensures a stable and reliable mounting solution.
Nickel plated contact part
Polyamide insulation
-25 °C to +75 °C operating temperature
Polyamide insulation
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Yellow Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Blue Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Green Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Red Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Black Female Banana Socket Solder Termination 600V, Nickel Plating
- Schutzinger Black Female Banana Connector M4 Thread Termination 1kV, Nickel Plating
- Schutzinger Black Female Banana Socket 24A Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 600V, Nickel Plating