Schutzinger Blue Female Banana Connector, 2mm Connector, Pin Termination, 10A, 30 V ac, 60 V dc, Nickel Plating
- RS Stock No.:
- 609-387
- Mfr. Part No.:
- RS EPB 6053 Ni / BL
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£0.40
(exc. VAT)
£0.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.40 |
| 10 - 24 | £0.37 |
| 25 + | £0.33 |
*price indicative
- RS Stock No.:
- 609-387
- Mfr. Part No.:
- RS EPB 6053 Ni / BL
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Gender | Female | |
| Termination Method | Pin | |
| Voltage Rating | 30 V ac, 60 V dc | |
| Connector Size | 2mm | |
| Current Rating | 10A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Gender Female | ||
Termination Method Pin | ||
Voltage Rating 30 V ac, 60 V dc | ||
Connector Size 2mm | ||
Current Rating 10A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- FR
The Schutzinger Press-in socket is designed for easy installation into panels up to 4 mm thick using the press-in tool. It fits into a 3.9 mm diameter hole, providing a secure and reliable mounting solution.
Nickel plated contact part
Polyamide insulation
-40 °C to +100 °C operating temperature
Polyamide insulation
-40 °C to +100 °C operating temperature
Related links
- Schutzinger Yellow Female Banana Connector Pin Termination 30 V ac Nickel Plating
- Schutzinger Green Female Banana Connector Pin Termination 30 V ac Nickel Plating
- Schutzinger Black Female Banana Socket Plug In Termination 33 V ac Nickel Plating
- Schutzinger Blue Female Banana Connector Tab Termination 600V, Nickel Plating
- Schutzinger Black Female Banana Socket PC Pin Termination 33 V ac Nickel Plating
- Schutzinger Red Female Banana Socket PC Pin Termination 33 V ac Nickel Plating
- Schutzinger Red Female Banana Socket Plug In Termination 33 V ac Nickel Plating
- Schutzinger Blue Female Banana Socket PC Pin Termination 1000V, Nickel Plating