Staubli Black Plug Banana Connector, 4 mm Connector, Socket Termination, 32A, 60V, Nickel Plating
- RS Stock No.:
- 285-7835
- Distrelec Article No.:
- 301-36-436
- Mfr. Part No.:
- 64.9302-21
- Brand:
- Staubli
Subtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.12 |
*price indicative
- RS Stock No.:
- 285-7835
- Distrelec Article No.:
- 301-36-436
- Mfr. Part No.:
- 64.9302-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Plug | |
| Termination Method | Socket | |
| Voltage Rating | 60V | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Plug | ||
Termination Method Socket | ||
Voltage Rating 60V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The 4mm Jumper Plug of Black color and rated current of 32A. Contacts plating are made up of Nickel-Plated material.
RoHS compliant
Reach regulated
Reach regulated
Related links
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Black Plug Banana Plug Spring Terminal Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 600 → 1000V, Nickel Plating
- Staubli Black Plug Test Plug 32A Nickel Plating
- Staubli Black Plug Banana Connector 10A Nickel Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating