Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£746.06

(exc. VAT)

£895.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£746.06

*price indicative

RS Stock No.:
852-419
Mfr. Part No.:
VZBA-A-2-WW-63-T-22-F0507-V4V4T-PA60
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Weld-on End

Product Type

Process Ball Valve

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 50

Flow Factor Kv

275m³/h

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a robust 2-way valve designed for precise control in pneumatic applications. Its innovative features ensure reliable operation across various mounting positions, making it versatile for numerous industrial environments.

Designed for both soft sealing and pneumatic actuation

Reversible flow direction accommodates diverse operational needs

Rated for an operating pressure range of 0.55 MPa to 0.8 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy