Festo High Alloy Stainless Steel Flange, Process Ball Valve
- RS Stock No.:
- 852-735
- Mfr. Part No.:
- VZBC-A-40-FF-40-22-F0507-V4V4T-PA60
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£577.92
(exc. VAT)
£693.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £577.92 |
*price indicative
- RS Stock No.:
- 852-735
- Mfr. Part No.:
- VZBC-A-40-FF-40-22-F0507-V4V4T-PA60
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Flange | |
| Product Type | Process Ball Valve | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 40 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 170m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Flange | ||
Product Type Process Ball Valve | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 40 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 170m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is a robust 2-way valve featuring a quarter turn actuator for effective pneumatic actuation. Designed for a wide range of applications, it ensures reliable control of media flow with versatility in installation.
Offers a nominal size of DN 40 with a flow direction that is reversible
Operates effectively under pressures between 0.55 MPa and 0.8 MPa
Utilises a soft sealing principle for optimal sealing performance
Related links
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug


