Festo High Alloy Stainless Steel Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£553.22

(exc. VAT)

£663.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£553.22

*price indicative

RS Stock No.:
853-198
Mfr. Part No.:
VZBA-A-2-GG-63-T-22-F0507-V4V4T-PA60
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Rp

Ball Material

Alloy Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 50

Flow Factor Kv

275m³/h

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit designed for precise control in pneumatic systems. Its Compact design ensures adaptability across various installations while guaranteeing reliability and efficiency in flow management.

2-way ball valve design enables efficient flow control

Quarter turn actuator simplifies operation

Pneumatic actuation provides reliable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy