SNR 4201A 2 Row Bearing Kit - 12 mm ID, 32 mm OD
- RS Stock No.:
- 732-754
- Mfr. Part No.:
- 4201A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£24.35
(exc. VAT)
£29.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.35 |
*price indicative
- RS Stock No.:
- 732-754
- Mfr. Part No.:
- 4201A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 32mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 5.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.4kN | |
| Bore Type | Deep Groove | |
| Series | 4201 | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Bearing Kit | ||
Outside Diameter 32mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 5.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.4kN | ||
Bore Type Deep Groove | ||
Series 4201 | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN Double row deep groove ball bearing is engineered for reliable performance and durability in various applications. It features a polyamide cage and an open design that enhances lubrication and reduces friction during operation. This bearing is Ideal for machinery that requires efficient rotation and low maintenance, making it a valuable addition to industrial and mechanical setups. With precise dimensions and a robust construction, it delivers optimal load handling capabilities while ensuring stability and longevity under challenging conditions.
Offers high dynamic and static load capacity for enhanced performance
Designed with a polyamide cage for reduced friction and increased service life
Operating temperature range from 253.15 °K to 393.15 °K ensures versatility in applications
Features a radial clearance class of CN for effective gap management and smooth functionality
External and internal diameters are precision-engineered for compatibility in various setups
Robust design supports a high reference thermal speed of 114,000 °/s
Efficient over rolling frequencies ensure smooth operation and minimal wear
Related links
- SNR 62201EEC3 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6201NRZZ 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 62201EE 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 63001EE 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 6001Z 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 63001EEC3 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 6001ZZC4 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD

