SNR 62201EEC3 1 Row Bearing Kit - 12 mm ID, 32 mm OD

Image representative of range

Subtotal (1 unit)*

£16.91

(exc. VAT)

£20.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.91

*price indicative

RS Stock No.:
706-935
Mfr. Part No.:
62201EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

12mm

Product Type

Bearing Kit

Outside Diameter

32mm

Race Width

14mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

3.1kN

Dynamic Load Rating

7.3kN

Series

6220

Bore Type

Deep Groove

Limiting Speed

16000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

32mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearings are expertly crafted for precision and reliability in various applications. Designed to accommodate radial loads with exceptional performance, this bearing type excels in maintaining low friction while supporting high-speed operations. With an internal diameter of 12 mm and an external diameter of 32 mm, these bearings are Ideal for Compact spaces where efficiency and durability are paramount. The robust construction ensures a long service life, making it a VITAL component for machinery requiring sustained performance under demanding conditions.

Internal diameter of 12 mm for compatibility with smaller shafts

External diameter of 32 mm enhances load-bearing capacity

Width of 14 mm allows for Compact installation

Radial clearance class C3 enables greater operational flexibility

Dynamic load rating of 7,300,000 mN for excellent load tolerance

Static load rating of 3,100,000 mN supports heavy loads without deformation

Fatigue limit load of 140,000 mN ensures extended longevity under cycling conditions

Temperature range from 253.15 K to 393.15 K suits various environmental conditions

Designed for up to 96,000 RPM mechanical limit speed for high-speed applications

Min fillet radius of 0.6 mm aids in reducing stress concentration during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy