SNR 62201EE 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- RS Stock No.:
- 732-716
- Mfr. Part No.:
- 62201EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£16.89
(exc. VAT)
£20.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £16.89 |
*price indicative
- RS Stock No.:
- 732-716
- Mfr. Part No.:
- 62201EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.3kN | |
| Series | 6220 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 16000rpm | |
| Flange Outside Diameter | 32mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.3kN | ||
Series 6220 | ||
Bore Type Deep Groove | ||
Limiting Speed 16000rpm | ||
Flange Outside Diameter 32mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and durability, offering reliable performance in radial contact applications. Designed with a pressed steel cage, this open bearing ensures optimal rotation while minimising friction and wear. With an internal diameter of 45 mm and external diameter of 100 mm, it is tailored for compatibility within various machinery setups. The robust structure supports dynamic loads of up to 55.7 million mN and a static load capacity of 31.9 million mN, making it an Ideal choice for demanding conditions. Utilising high-quality materials and expert design, it guarantees efficiency and longevity in performance-critical environments.
Dynamic load capacity of 55.7 million mN, ensuring dependable operation under high demand
Static load capacity of 31.9 million mN, providing enhanced support for stationary applications
Manufactured with a pressed steel cage, promoting durability and reduced internal friction
Operating temperature range of -40 °C to 120 °C, enabling application in diverse environments
Exceptional reference thermal speed of 49,800 °/s, suitable for high-speed applications
Produces minimal noise and vibration, contributing to smoother operation and longevity
Open type design allows for easy lubrication and maintenance
Industry-compliant specifications, aligning with global manufacturing standards
Related links
- SNR 62201EEC3 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6201NRZZ 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 4201A 2 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 63001EE 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 6001Z 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 63001EEC3 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 6001ZZC4 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD

