SNR 6001ZZC4 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- RS Stock No.:
- 706-956
- Mfr. Part No.:
- 6001ZZC4
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.58 |
*price indicative
- RS Stock No.:
- 706-956
- Mfr. Part No.:
- 6001ZZC4
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 2.37kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 5.4kN | |
| Series | 6001 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 37000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 2.37kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 5.4kN | ||
Series 6001 | ||
Bore Type Deep Groove | ||
Limiting Speed 37000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly designed to provide reliable performance in various applications. This bearing features a pressed steel cage with shields on both sides, ensuring optimum protection against contaminants while maintaining low friction. With an internal diameter of 12 mm and an external diameter of 28 mm, it is specifically engineered for radial contact and is suitable for high-speed operations. The product is built to withstand dynamic loads of up to 5.4 million mN, making it an Ideal choice for demanding environments. Its robust construction and precise engineering promise enhanced longevity and dependable functionality across various industrial uses.
Robust pressed steel cage offers excellent durability
Shields on both sides provide superior protection against debris
Designed for high-speed applications with low friction
Dynamic load capability reaches up to 5.4 million mN
Radial contact ensures optimal performance under load
Compact size with an internal diameter of 12 mm facilitates easy integration
Designed for a wide temperature operating range from -30 to 120°C
Enhanced fatigue limit load supports long operational life
C4 radial clearance class accommodates temperature fluctuations
Suits multiple industrial applications, ensuring versatility
Related links
- SNR 63001EE 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 6001Z 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 63001EEC3 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 62201EEC3 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6201NRZZ 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 4201A 2 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 62201EE 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6001FT150ZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD

