SNR 62204EE 1 Row Bearing Kit - 20 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£22.49

(exc. VAT)

£26.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.49

*price indicative

RS Stock No.:
732-719
Mfr. Part No.:
62204EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Bearing Kit

Outside Diameter

47mm

Race Width

18mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

6.6kN

Internal Clearance

CN

Dynamic Load Rating

13.5kN

Series

6220

Bore Type

Deep Groove

Limiting Speed

11000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

47mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing, meticulously designed for radial contact applications. This product excels in performance with a robust pressed steel cage, ensuring stability and durability during operation. The bearing features an internal diameter of 55 mm and an external diameter of 100 mm, making it versatile for various machinery. With a dynamic load capacity of 45.7 million mN and a static load capacity of 29.3 million mN, it delivers outstanding reliability under stress. Its temperature range accommodates both low and high operating environments, positioning it as a dependable choice for demanding applications.

High dynamic load capacity for enhanced performance under heavy loads

Robust pressed steel cage provides long-lasting durability and stability

Wide operating temperature range, from a minimum of 233.15 K to a maximum of 393.15 K, ensures reliability in diverse environments

Min fillet radius of 1.5 mm aids in smooth operational transitions

Specifically engineered radial clearance class CN to accommodate standard operating conditions

Low mass of 0.6 kg contributes to reduced overall equipment weight and improved energy efficiency

Designed to meet industry standards with precise dimensions, including internal diameter of 55 mm and external diameter of 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy