SNR 6204Z 1 Row Bearing Kit - 20 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£10.51

(exc. VAT)

£12.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£10.51

*price indicative

RS Stock No.:
698-692
Mfr. Part No.:
6204Z
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

6.6kN

Internal Clearance

CN

Dynamic Load Rating

13.5kN

Bore Type

Deep Groove

Series

6204

Limiting Speed

25000rpm

Flange Outside Diameter

47mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered to ensure seamless rotational performance across a variety of applications. This high-quality bearing features a radial contact design, housed within a pressed steel cage that enhances durability and minimises friction. With an optimal internal diameter of 20 mm and an external diameter of 47 mm, this component is adept at supporting mechanical setups that demand precision and reliability. Its Advanced construction facilitates a dynamic load capacity of 13,500,000 mN and a static load capacity of 6,600,000 mN, making it suitable for robust industrial environments where efficiency and long service life are paramount. The NTN bearing also caters to varied temperature ranges, ensuring consistent performance under diverse operational conditions.

Engineered for high durability with a pressed steel cage and shielded design

Optimises radial contact for efficient load handling and reduced friction

Dynamic load capacity of 13500000 mN ensures reliable operation

Static load capacity of 6600000 mN supports heavy duty applications

Temperature resilience ranging from 233.15 °K to 393.15 °K allows versatile usage

Compact dimensions enhance installation flexibility in confined spaces

Advanced bearing frequencies support various operational speeds for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy