SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£31.94

(exc. VAT)

£38.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£31.94

*price indicative

RS Stock No.:
722-535
Mfr. Part No.:
62206EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

19mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

11.3kN

Dynamic Load Rating

20.5kN

Bore Type

Deep Groove

Series

6220

Limiting Speed

7300rpm

Bearing Type

Deep Groove

Flange Outside Diameter

62mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional reliAbility and efficiency in various applications. This bearing features a radial contact design with pressed steel cages and contact Seals on both sides, ensuring optimal performance while protecting against contaminants. With an internal diameter of 17 mm and an external diameter of 47 mm, this bearing perfectly balances size with strength. Ideal for a multitude of machinery and automotive uses, it ensures low friction, increased speed, and prolonged lifespan. Its robust construction is complemented by its Ability to function efficiently under varying temperatures, making it a versatile choice for demanding environments.

Radial contact design enhances load capacity and reduces friction

Pressed steel cage offers durability and maintains proper spacing between rolling elements

Contact Seals on both sides provide excellent protection against dirt and moisture, improving longevity

Mass of 0.146 kg signifies a lightweight yet sturdy component for smoother operations

Dynamic load rating of 14,400,000 mN supports heavy loads without compromising performance

Static load rating of 6,600,000 mN ensures reliability under stationary conditions

Fatigue limit load of 300,000 mN safeguards against premature failure due to wear

Operating temperature range accommodates extreme conditions for versatile applications

Designed for low vibration and noise, promoting quieter machinery operation

Compliant with industry standards, ensuring compatibility with various equipment

Related links