SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-710
- Mfr. Part No.:
- 6206E
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£19.49
(exc. VAT)
£23.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.49 |
*price indicative
- RS Stock No.:
- 704-710
- Mfr. Part No.:
- 6206E
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.5kN | |
| Series | 6206 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.5kN | ||
Series 6206 | ||
Bore Type Deep Groove | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Its robust design, featuring a pressed steel cage and a contact seal on one side, ensures reliability and durability under various operational conditions. With precise internal and external diameters, this bearing provides a seamless fit and effective load handling. It is specifically suited for mechanical systems requiring high-speed operations, with an impressive maximum operating speed and a broad temperature tolerance. The packed with features aimed at efficient operation, this bearing is essential for applications demanding superior performance and long-lasting reliability.
Designed for radial contact applications ensuring efficient load distribution
Incorporates a pressed steel cage enhancing resilience and structural integrity
Features a contact seal on one side offering protection against contaminants
Provides exceptional performance with a dynamic load capacity of 20500000 mN
Exhibits a static load capacity of 11300000 mN for stable operation
Limits fatigue with a robust fatigue limit load of 510000 mN
Achieves a maximum speed of 45600 °/s making it suitable for high-speed applications
Operates efficiently within a temperature range from -30 °C to 120 °C
Delivers precise bearing frequencies to optimise performance under various conditions
Includes designed abutment specifications Crucial for accurate installation and functionality
Related links
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KEE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NREE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD

